M83723/84R10206 L/C

Heilind Number:EDA346-064-520-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R10206 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R10206 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-520-807

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Featuring a vibrant green hue, they offer a sleek and visually appealing solution for your circuitry needs. Designed for efficiency, each connector is capable of handling an amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee superior durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, these connectors provide seamless and secure connections. Boasting a total of 64 positions, they offer ample room for extensive board-to-board connections. Their straight mount orientation and precise row spacing of .2 inches simplify installation, while their wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your PCB connectivity with these cutting-edge Card Edge Connectors.