346-064-520-858

Heilind Number:EDA346-064-520-858
Manufacturer:EDAC
Manufacturer Number:346-064-520-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-064-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-520-858

Detailed Description

Enhance your PCB connections with these cutting-edge Card Edge Connectors. Designed for maximum efficiency, they feature a vibrant Green color and a robust UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows and 64 positions, these connectors offer ample space for seamless board-to-board connections. The high-quality Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing optimize signal transmission. Suitable for a wide range of applications, they boast a 3A amperage and can withstand temperatures from -40 to 105 °C. Whether you're working on industrial machinery or electronic devices, these connectors provide a dependable solution for your connectivity needs. Upgrade your setup today and experience the difference in performance and reliability.