M83723/84R1020N L/C

Heilind Number:EDA346-064-520-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R1020N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R1020N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-520-878

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for efficiency and reliability, they feature a dual-row layout with 64 positions, ensuring seamless connectivity for your circuits. The durable UL 94V-0 Thermoplastic Polyester housing, in a vibrant green color, offers both protection and visibility. Crafted with precision, the Copper Alloy contacts guarantee superior conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. With a 3A amperage and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in their straight mount orientation for secure attachment, making them an essential component in your electronic setups. Elevate your connectivity solutions with these innovative Card Edge Connectors.