M83723/84R1020Y L/C

Heilind Number:EDA346-064-521-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R1020Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R1020Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-521-201

Detailed Description

Enhance circuit connectivity with these high-performance Card Edge Connectors. Designed for precision, these connectors feature a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring long-lasting reliability. With a double-row configuration, they offer 64 positions for seamless board-to-board connections. The Copper Alloy contact material guarantees efficient power transfer, while the .125-inch pitch and .2-inch row spacing provide optimal signal transmission. Perfect for various applications, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with these essential components.