M83723/84R12036 L/C

Heilind Number:EDA346-064-521-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R12036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R12036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-521-202

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant Green color, they are not only visually striking but also deliver outstanding functionality. With a durable housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer reliable performance even in demanding environments. The Copper Alloy contact material ensures excellent conductivity, while the 2-row design with 64 positions allows for efficient signal transmission. With a pitch of .125 inches and a row spacing of .2 inches, they are designed for precise and secure connections. Whether you require straight or right-angle mounting, these connectors provide flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in various industries. Elevate your PCB assembly with these top-of-the-line Card Edge Connectors.