M83723/84R12037 L/C

Heilind Number:EDA346-064-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R12037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R12037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-521-203

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for durability, they feature a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance in demanding applications. With two rows and 64 positions, they offer ample space for secure connections. The .125-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial environments. Choose the straight mount orientation for seamless installation. Trust in their 3A amperage rating for efficient power transmission. Elevate your PCB design with these high-quality connectors.