M83723/84R1203N L/C

Heilind Number:EDA346-064-521-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R1203N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R1203N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Each connector features a sleek design with two rows of 64 positions, offering seamless integration for your projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, these connectors ensure reliable performance. With a pitch of .125 inches and row spacing of .2 inches, they guarantee precise and efficient connections. Their straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various environments. Elevate your PCB assembly with these essential connectors.