M83723/84R12126 L/C

Heilind Number:EDA346-064-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R12126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R12126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-521-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With a 3A amperage and copper alloy contact material, they deliver optimal conductivity for your electronic devices. The double-row configuration with 64 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing provide precise, secure connections. Engineered for efficiency, these connectors boast a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Explore our wide range of board-to-board PCB connectors to find the perfect solution for your application.