M83723/84R12127 L/C

Heilind Number:EDA346-064-521-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R12127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R12127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-521-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration and a total of 64 positions, they offer ample connectivity options. The contact material is crafted from robust Copper Alloy, ensuring reliable conductivity. A pitch of .125 inches and row spacing of .2 inches guarantee precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in their straight mount orientation for easy installation. Elevate your PCB projects with these essential components.