M83723/84R12128 L/C

Heilind Number:EDA346-064-521-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R12128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R12128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-521-803

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed with precision and reliability in mind, they feature a vibrant Green color and are capable of carrying up to 3 A of current. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure safe and efficient performance. With two rows of contacts made of durable Copper Alloy, these connectors offer a total of 64 positions for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for various applications in the electronics industry. Upgrade your PCB connections with these high-quality components.