M83723/84R12129 L/C

Heilind Number:EDA346-064-521-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R12129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R12129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-521-804

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and boast a robust housing crafted from UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and a total of 64 positions, they offer optimal versatility for your projects. The contact material, a durable Copper Alloy, ensures reliable performance, while the .125-inch pitch and .2-inch row spacing facilitate precise connections. Engineered for efficiency, these connectors can handle an amperage of 3A and operate flawlessly in temperatures ranging from -40 to 105°C. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connectors are a must-have for any PCB assembly task. Upgrade your setup today and experience seamless connectivity like never before.