M83723/84R1212N L/C

Heilind Number:EDA346-064-521-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R1212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R1212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-521-807

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless board-to-board integration, they feature a sturdy UL 94V-0 Thermoplastic Polyester housing in eye-catching Green. With a 3A amperage rating, they ensure reliable power transmission in industrial settings. The Copper Alloy contact material guarantees durability, while the double-row configuration with 64 positions offers ample connectivity options. With a .125-inch pitch and .2-inch row spacing, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding applications. Upgrade your setup with these essential components for seamless data transfer.