M83723/84R1212Y L/C

Heilind Number:EDA346-064-521-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R1212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R1212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-521-808

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable power transmission with a 3A amperage rating. With two rows and a total of 64 positions, they offer ample versatility for PCB connections. The housing material, copper alloy contact points, and .125-inch pitch guarantee secure and efficient data transfer. Designed for straight mount orientation, they are ideal for streamlined installation processes. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential components for any electronic setup. Explore our range of PCB connectors to find the perfect solution for your connectivity needs.