346-064-521-812

Heilind Number:EDA346-064-521-812
Manufacturer:EDAC
Manufacturer Number:346-064-521-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-064-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-521-812

Detailed Description

Enhance connectivity in your electronic devices with these high-performance Card Edge Connectors. Designed with precision and durability in mind, they feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With a double row layout and 64 positions, these connectors offer ample space for seamless PCB connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Engineered for easy integration, they have a .125-inch pitch and .2-inch row spacing. Their straight mount orientation allows for effortless installation. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial applications. Upgrade your PCB connections with these quality components.