M83723/84R14047 L/C

Heilind Number:EDA346-064-521-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R14047 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R14047 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-521-858

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connectors. Designed to deliver seamless power transfer, these connectors boast a vibrant green color and a durable housing made from UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 64 positions, they ensure reliable connections for your PCB setups. The copper alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing provide optimal spacing for your components. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in the electronics industry. Trust in their straight mount orientation for easy installation and secure your connections with confidence. Elevate your PCB designs with these essential connectors.