M83723/84R14048 L/C

Heilind Number:EDA346-064-521-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R14048 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R14048 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-521-878

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any setting. With a double-row configuration and 64 positions, they offer ample connectivity options. The copper alloy contacts provide optimal signal transmission, while the green color adds a touch of organization to your assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their straight mount orientation for easy installation and a secure connection, making them a valuable component in your connectivity solutions. Elevate your PCB designs with these essential connectors.