M83723/84R14049 L/C

Heilind Number:EDA346-064-522-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R14049 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R14049 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-522-201

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors in a vibrant green hue. Designed for reliable performance, they feature a dual-row configuration with 64 positions, allowing for efficient data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the copper alloy contacts ensure optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless integration onto your board. Their straight mount orientation simplifies installation, and they can withstand temperatures ranging from -40 to 105 °C, making them suitable for various environments. Upgrade your electronic projects with these high-quality connectors, a must-have in any PCB assembly toolkit.