M83723/84R1404Y L/C

Heilind Number:EDA346-064-522-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R1404Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R1404Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-522-203

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, these connectors offer reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, they guarantee durability and safety in operation. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure efficient signal transfer. The 64 positions cater to diverse connectivity needs, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our quality and performance for your PCB connectivity requirements.