M83723/84R14077 L/C

Heilind Number:EDA346-064-522-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R14077 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R14077 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-522-207

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 64 positions, they offer ample space for efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, they are suitable for a variety of environments. Perfect for board-to-board connections, these connectors provide a secure and stable link, essential for the optimal performance of your electronics.