M83723/84R14079 L/C

Heilind Number:EDA346-064-522-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R14079 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R14079 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-522-212

Detailed Description

Enhance your PCB connections with these durable Card Edge Connectors. Designed for optimal performance, they feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, they ensure reliable power transmission. The two rows of copper alloy contacts, spaced at .125 in pitch and .2 in row spacing, provide seamless connectivity for up to 64 positions. Whether for straight or right-angle mounting, these connectors offer versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, they are ideal for a variety of electronic applications. Upgrade your system with these high-quality connectors for efficient and secure board-to-board connections.