M83723/84R1407N L/C

Heilind Number:EDA346-064-522-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R1407N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R1407N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-522-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors, designed for seamless integration in your electronic setups. Featuring a vibrant Green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure reliable and safe operation. With a current rating of 3 A, they offer robust power delivery for your devices. The dual-row design with 64 positions allows for efficient data transmission, while the .125-inch pitch and .2-inch row spacing provide precise connections on your circuit boards. Made of Copper Alloy, the contacts guarantee optimal conductivity. Whether for industrial or commercial use, these connectors, with a straight mount orientation, are built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Elevate your connectivity solutions with these essential components.