M83723/84R14126 L/C

Heilind Number:EDA346-064-522-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R14126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R14126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-522-803

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for reliability and efficiency, they feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each with a 3A amperage rating, these connectors offer seamless power and data transmission. The .125-inch pitch and .2-inch row spacing, along with 64 positions, provide ample connectivity options for your projects. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various environments. The straight mount orientation simplifies installation, making them a breeze to integrate into your systems. Elevate your connectivity game with these top-of-the-line Card Edge Connectors.