M83723/84R14129 L/C

Heilind Number:EDA346-064-522-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R14129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R14129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-522-808

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for efficient power transmission, these connectors feature a vibrant Green color and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a double row layout, they offer a total of 64 positions for seamless integration. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing optimize signal transfer. Suitable for a wide range of applications, these connectors boast a 3A amperage rating and can withstand temperatures from -40 to 105°C. Their straight mount orientation simplifies installation, making them a versatile choice for your PCB projects.