M83723/84R1412N L/C

Heilind Number:EDA346-064-522-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R1412N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R1412N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-522-812

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Card Edge Connectors. Designed for seamless integration on PCBs, these connectors boast a durable construction, featuring a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts. With a dual-row configuration and 64 positions, they offer ample room for your connections. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee reliable performance in various environments. Upgrade your system with these Green Card Edge Connectors and experience uninterrupted functionality.