M83723/84R1412Y L/C

Heilind Number:EDA346-064-522-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R1412Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R1412Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-522-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. These durable connectors feature a 3 A amperage rating, ideal for powering your devices with efficiency. Crafted from UL 94V-0 Thermoplastic Polyester, they offer superior housing material for reliable performance. With two rows and 64 positions, they allow for seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mounting orientation, they can withstand temperatures ranging from -40 to 105 °C, making them suitable for various environments. Elevate your electronic projects with these high-quality connectors.