M83723/84R14156 L/C

Heilind Number:EDA346-064-522-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R14156 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R14156 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-522-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, meticulously designed for seamless integration. Featuring a vibrant green hue, the connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance in various environments. With a contact material of Copper Alloy, they guarantee reliable conductivity. The connectors, with two rows and a pitch of .125 inches, offer a total of 64 positions for versatile connection possibilities. Their straight mount orientation and compact design make them ideal for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a dependable choice for your electronic projects. Elevate your PCB assembly with these high-quality components.