346-064-526-201

Heilind Number:EDA346-064-526-201
Manufacturer:EDAC
Manufacturer Number:346-064-526-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-064-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-526-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a current rating of 3 A, they ensure reliable power transmission. The copper alloy contacts, arranged in two rows with a pitch of .125 in and a spacing of .2 in, offer a total of 64 positions for optimal connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for various applications. Whether you require straight mount orientation or need to establish board-to-board connections, our Card Edge Connectors guarantee efficient and secure performance. Upgrade your setup with these essential components today.