M83723/84R14158 L/C

Heilind Number:EDA346-064-526-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R14158 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R14158 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-526-202

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color for easy identification. With a robust housing made of UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. Each connector offers a current rating of 3 A, making them suitable for various high-performance applications. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide reliable and efficient signal transmission. With 64 positions available, these connectors accommodate multiple connections with ease. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Upgrade your connectivity solutions with these essential components.