M83723/84R1415N L/C

Heilind Number:EDA346-064-526-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R1415N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R1415N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-526-204

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors offer a reliable 3A current rating, making them ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure durability and efficient signal transmission. With a dual-row configuration and 64 positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise mating with compatible components. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee performance in diverse environments. Perfect for board-to-board connections, they are a valuable addition to your electronic assembly projects.