M83723/84R1415Y L/C

Heilind Number:EDA346-064-526-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R1415Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R1415Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-526-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a high amperage rating of 3 A, they ensure reliable power transmission. The two rows of copper alloy contacts, spaced at .125 inches with a .2-inch row spacing, offer secure and efficient signal transfer. Boasting 64 positions, they provide ample connectivity options for your PCB applications. Their straight mount orientation makes installation a breeze. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various environmental conditions. Trust in their quality and functionality for seamless board-to-board connections in your projects.