M83723/84R16107 L/C

Heilind Number:EDA346-064-526-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R16107 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R16107 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-526-212

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connectors, meticulously designed for optimal performance. Featuring a vibrant green hue, these connectors not only stand out visually but also deliver a reliable power transmission of up to 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in any application. With two rows of copper alloy contacts and a pitch of .125 inches, they offer high-density connectivity with 64 positions. The straight mount orientation and .2-inch row spacing make them versatile for various board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronic project. Explore our range of PCB connectors and elevate your connectivity solutions.