M83723/84R16108 L/C

Heilind Number:EDA346-064-526-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R16108 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R16108 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-526-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a dual-row configuration and 64 positions, they offer ample connectivity options for your application. Crafted from robust Copper Alloy, the contacts ensure reliable signal transmission. A pitch of .125 inches and row spacing of .2 inches provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee optimal performance in diverse environments. Trust in our connectors to deliver superior quality and durability for your connectivity needs.