| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/84R16109 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-064-526-802 |
M83723/84R16109 L/C
| Heilind Number: | EDA346-064-526-802 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/84R16109 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your printed circuit board connections with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 64-position, dual-row layout and a pitch of .125 inches, they ensure secure and efficient connectivity. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission. Suitable for a wide range of applications, these connectors offer a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with these essential components.

