M83723/84R1610N L/C

Heilind Number:EDA346-064-526-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R1610N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R1610N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-526-803

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connectors. Featuring a sleek design in vibrant green, these connectors offer high performance with a 3A amperage rating. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable power and signal transmission. With two rows and 64 positions, they provide ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for various environments. Upgrade your connectivity solutions with our top-of-the-line Card Edge Connectors.