M83723/84R1610Y L/C

Heilind Number:EDA346-064-526-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R1610Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R1610Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-526-804

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and boast a durable construction with UL 94V-0 Thermoplastic Polyester housing material. With 64 positions spread across 2 rows, they offer ample room for your connections. The Copper Alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. The straight mount orientation makes installation a breeze, guaranteeing a secure and stable connection every time. Trust in our high-quality connectors to keep your devices running smoothly.