M83723/84R16246 L/C

Heilind Number:EDA346-064-526-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R16246 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R16246 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-526-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating and 64 positions spread over 2 rows, they offer ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Boasting a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various environments. Facilitating straight mount orientation, installation is straightforward. Elevate your PCB design with these top-of-the-line connectors, a must-have in any electronic setup.