M83723/84R16247 L/C

Heilind Number:EDA346-064-526-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R16247 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R16247 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-526-808

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a 3A amperage rating, they ensure reliable power transmission. The 2-row design and 64 positions offer ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment on your board. Operating seamlessly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Upgrade your electronic assemblies with these Card Edge Connectors, perfect for applications in industries like telecommunications, aerospace, and automotive.