346-064-526-858

Heilind Number:EDA346-064-526-858
Manufacturer:EDAC
Manufacturer Number:346-064-526-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-064-526-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-526-858

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually striking but also high-performing, with a current rating of 3 A. Crafted from UL 94V-0 thermoplastic polyester housing and copper alloy contacts, they ensure durability and reliable conductivity. With two rows and 64 positions, they offer ample connectivity for your projects. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation provides stability. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various applications in the electronics industry. Upgrade your setup with these essential components.