M83723/84R1624N L/C

Heilind Number:EDA346-064-526-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R1624N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R1624N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-526-878

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your electronic setups. Featuring a vibrant green hue, these connectors offer not just visual appeal but also reliable performance, with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure durability and conductivity. With two rows and 64 positions, they provide ample connection possibilities. The .125-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Trust in their straight mount orientation for secure and stable connections, making them a valuable addition to your connector lineup.