M83723/84R1624Y L/C

Heilind Number:EDA346-064-540-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R1624Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R1624Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-540-201

Detailed Description

Enhance connectivity with these Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant Green hue, they not only deliver high performance but also add a touch of visual appeal. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety in operation. Perfect for complex circuitry, each connector boasts 64 positions spread across 2 rows, with a pitch of .125 inches and row spacing of .2 inches, facilitating efficient data transfer. The contact material, Copper Alloy, guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating effortlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Explore our range of connectors to elevate your PCB assembly projects.