M83723/84R18086 L/C

Heilind Number:EDA346-064-540-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R18086 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R18086 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-540-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless board-to-board connections, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and 64 positions, they offer ample connectivity options for your application. The copper alloy contact material guarantees reliable electrical conductivity, while the 3 A amperage and .125-inch pitch cater to various power requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for both standard and harsh environments. Featuring straight mount orientation and a convenient .2-inch row spacing, they facilitate easy installation and maintenance. Trust in our Card Edge Connectors for efficient and secure PCB connections.