346-064-540-203

Heilind Number:EDA346-064-540-203
Manufacturer:EDAC
Manufacturer Number:346-064-540-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-064-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-540-203

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Featuring a vibrant green color, they offer not just visual appeal but also exceptional functionality. With an amperage rating of 3A, they ensure reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Designed with two rows and a total of 64 positions, these connectors facilitate seamless board-to-board PCB connections. Crafted from Copper Alloy, the contacts provide superior conductivity. The .125-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. Whether for industrial or commercial use, these connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your electronic assemblies with these essential components.