M83723/84R18088 L/C

Heilind Number:EDA346-064-540-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R18088 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R18088 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-540-204

Detailed Description

Enhance your circuit board connectivity with these high-performance Card Edge Connectors. In a vibrant Green hue, they not only stand out visually but also deliver exceptional functionality, with a robust amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable and safe performance. Featuring two rows of Copper Alloy contacts with a .125-inch pitch and .2-inch row spacing, they offer seamless integration for your PCB layouts. With a total of 64 positions, they provide ample connectivity options. Designed for straight mount orientation, they are versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for various environments. Upgrade your electronic assemblies with these essential components.