M83723/84R1808N L/C

Heilind Number:EDA346-064-540-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R1808N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R1808N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-540-208

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for optimal conductivity, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3A amperage rating, these connectors ensure reliable power transmission. The copper alloy contact material guarantees excellent signal integrity, while the double-row design with 64 positions offers ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for various environments. Perfect for board-to-board connections, they have a pitch of .125 inches and row spacing of .2 inches, ensuring a secure and stable fit. Choose straight mount orientation for easy installation. Upgrade your electronic assemblies with these top-of-the-line Card Edge Connectors.