M83723/84R1808Y L/C

Heilind Number:EDA346-064-540-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R1808Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R1808Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-540-212

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for optimal performance in electronic assemblies. Featuring a vibrant green hue, these connectors offer not just visual appeal but also a high amperage capacity of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With two rows and 64 positions, they provide ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installations. Whether you require straight mounting orientation or versatility in assembly, these connectors deliver with precision. Operating seamlessly in a wide temperature range from -40 to 105 °C, they are suitable for various industrial applications. Elevate your electronic projects with these essential components, a must-have in any engineer's toolkit.