M83723/84R18146 L/C

Heilind Number:EDA346-064-540-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R18146 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R18146 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-540-258

Detailed Description

Enhance your PCB connections with these durable Card Edge Connectors. Designed with a double-row layout, they offer 64 positions for seamless integration. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. Crafted with copper alloy contacts, these connectors guarantee efficient power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, they facilitate precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for diverse industrial applications. Choose these connectors for secure and efficient board-to-board connections.