M83723/84R18147 L/C

Heilind Number:EDA346-064-540-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R18147 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R18147 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-540-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, crafted for optimal performance. Designed with precision, these connectors offer a seamless link between boards, featuring a vibrant Green color for easy identification. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With two rows and 64 positions, these connectors provide ample space for secure connections. The .125-inch pitch and .2-inch row spacing allow for efficient data transmission. Perfect for straight mount orientation, they can withstand extreme temperatures ranging from -40 to 105 °C, making them ideal for a variety of applications. Upgrade your setup with these high-quality connectors, a must-have in any electronic toolkit.