M83723/84R18148 L/C

Heilind Number:EDA346-064-540-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R18148 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R18148 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-540-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a 3A amperage rating, they ensure reliable power transmission. The copper alloy contact material guarantees excellent conductivity, while the dual-row configuration with 64 positions offers ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, they are ideal for a variety of applications. Whether you're a DIY enthusiast or a professional, these Card Edge Connectors are a must-have for your electronic projects.