M83723/84R18149 L/C

Heilind Number:EDA346-064-540-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R18149 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R18149 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-540-804

Detailed Description

Elevate your PCB connectivity with these high-performance Card Edge Connectors. Designed for precision and durability, these connectors boast a vibrant green color and a robust UL 94V-0 Thermoplastic Polyester housing material. With a current rating of 3 A, they ensure reliable power delivery for your electronic devices. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer seamless connectivity for up to 64 positions. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for diverse industrial applications. Upgrade your setup with these essential connectors, perfect for achieving seamless board-to-board connections.