M83723/84R1814Y L/C

Heilind Number:EDA346-064-540-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R1814Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R1814Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-540-808

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a 3 A amperage rating, they offer seamless power transmission. The two-row configuration, with a pitch of .125 inches and row spacing of .2 inches, accommodates 64 positions for versatile connectivity. Constructed with copper alloy contacts, these connectors guarantee efficient signal transfer. Suitable for a wide range of applications, they boast a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Elevate your PCB connections with these high-quality components.